CAT4016Y-T2

onsemi
698-CAT4016Y
CAT4016Y-T2

制造商:

说明:
LED照明驱动器IC 16-Channel Constant Current

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
onsemi
产品种类: LED照明驱动器IC
RoHS:  
16 Output
Boost
80 mA
TSSOP-24
5.5 V
3 V
25 MHz
5.5 V
CAT4016
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
商标: onsemi
特点: Constant Current
高电平输出电流: 150 mA
输入电压: 3 V to 5.5 V
安装风格: SMD/SMT
通道数量: 16 Channel
产品类型: LED Lighting Drivers
工厂包装数量: 2000
子类别: Driver ICs
电源电流—最大值: 10 mA
单位重量: 212 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
泰国
扩散国家:
中国台湾
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

CAT4016 Constant Current LED Driver

The onsemi CAT4016 16-channel constant current LED driver is designed for use in LED billboard and other general display applications. The onsemi CAT4016 LED driver features serial interface up to 25MHz clock frequency, 3V to 5.5V logic supply, LED current range from 2mA to 100mA, LED current set by external RSET resistor, and 300mV LED dropout at 30mA. This power-efficient onsemi LED driver incorporates thermal shutdown protection to disable the LED outputs if the die temperature exceeds a set limit.

库存量: 25,785

库存:
25,785
可立即发货
在途量:
18,000
预期 2026/11/6
30,000
预期 2027/4/16
生产周期:
35
周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1   最多: 6000
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥20.0123 ¥20.01
¥14.8934 ¥148.93
¥13.56 ¥339.00
¥12.1588 ¥1,215.88
¥11.4921 ¥2,873.03
¥11.1644 ¥5,582.20
¥11.0062 ¥11,006.20
整卷卷轴(请按2000的倍数订购)
¥10.0909 ¥20,181.80
¥9.8423 ¥39,369.20
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩