FAN7340MX

onsemi
512-FAN7340MX
FAN7340MX

制造商:

说明:
LED照明驱动器IC LED Backlite BoostSW

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
onsemi
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Boost
250 mA
SOIC-16
35 V
10 V
50 kHz to 300 kHz
Adjustable
FAN7340
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
商标: onsemi
特点: PWM Dimming, Open LED Protection
输入电压: 10 V to 35 V
安装风格: SMD/SMT
通道数量: 1 Channel
产品类型: LED Lighting Drivers
工厂包装数量: 2500
子类别: Driver ICs
电源电流—最大值: 4 mA
单位重量: 143 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LED Backlight Driving Boost Switches

ON Semiconductor LED Backlight Driving Boost Switches are single-channel boost controllers with integrated high-voltage dimming MOSFETs that achieve greater efficiency, performance and better reliability in high-power lighting applications such as LED backlighting for 3D televisions and monitors. These backlight driving boost switches use a current mode control topology with programmable slope compensation to prevent sub-harmonic oscillation. Designed with an internal dimming and analog pulse width modulation (PWM), these devices overcome the short falls of a DCM boost converter by achieving a fast PWM dimming response.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 2,183

库存:
2,183 可立即发货
数量大于2183的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥10.2604 ¥10.26
¥7.4241 ¥74.24
¥6.7122 ¥167.81
¥5.9325 ¥593.25
¥5.5596 ¥1,389.90
¥5.3336 ¥2,666.80
¥5.0963 ¥5,096.30
整卷卷轴(请按2500的倍数订购)
¥4.9494 ¥12,373.50
¥4.8251 ¥24,125.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。