NCL2801CFADR2G

onsemi
863-NCL2801CFADR2G
NCL2801CFADR2G

制造商:

说明:
LED照明驱动器IC ENHANCED HIGH-EFFICIENCY POWER FACTOR CONTROLLER FOR LIGHTING

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
onsemi
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Boost
800 mA
SOIC-8
27 V
10.5 V
27.4 kHz
Adjustable
NCL2801
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
商标: onsemi
特点: Thermal Shutdown
输入电压: 10.5 V to 27 V
安装风格: SMD/SMT
通道数量: 1 Channel
Pd-功率耗散: 300 mW
产品: LED Lighting Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 2500
子类别: Driver ICs
电源电流—最大值: 3 mA
类型: PFC
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
菲律宾
扩散国家:
日本
发货时,国家/地区可能会发生变化。

NCL2801功率因数控制器

安森美半导体NCL2801功率因数控制器专为LED照明应用而设计,可提供优化的线路电流THD和高效率。NCL2801包含各种保护特性,可确保稳健运行。该器件非常适合用于必须具有高性价比、高可靠性、低线路电流THD、低待机功耗和高效率的应用。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 29,414

库存:
29,414 可立即发货
生产周期:
23 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥4.8816 ¥4.88
¥3.6838 ¥36.84
¥3.39 ¥84.75
¥3.0736 ¥307.36
¥2.9154 ¥728.85
¥2.825 ¥1,412.50
¥2.7459 ¥2,745.90
整卷卷轴(请按2500的倍数订购)
¥2.6216 ¥6,554.00
¥2.599 ¥12,995.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。