NCL30000DR2G

onsemi
863-NCL30000DR2G
NCL30000DR2G

制造商:

说明:
LED照明驱动器IC PFC Dimmable LED Driver

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
onsemi
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Flyback
800 mA
SOIC-8
20 V
8.8 V
70 kHz
Adjustable
NCL30000
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
商标: onsemi
特点: TRIAC Dimmable
输入电压: 8.8 V to 20 V
安装风格: SMD/SMT
通道数量: 1 Channel
Pd-功率耗散: 450 mW
产品类型: LED Lighting Drivers
工厂包装数量: 2500
子类别: Driver ICs
电源电流—最大值: 20 mA
单位重量: 540 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
中国
扩散国家:
日本
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 37

库存:
37 可立即发货
生产周期:
27 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥13.2323 ¥13.23
¥9.6728 ¥96.73
¥8.7688 ¥219.22
¥7.5145 ¥751.45
¥7.0512 ¥1,762.80
¥6.78 ¥3,390.00
¥6.7122 ¥6,712.20
整卷卷轴(请按2500的倍数订购)
¥6.1585 ¥15,396.25
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。