PE4256MLIAA-Z

pSemi
81-PE4256MLIAA-Z
PE4256MLIAA-Z

制造商:

说明:
RF 开关 IC SPDT, CATV, High Iso, Absorptive RF Switch

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
pSemi
产品种类: RF 开关 IC
RoHS:  
SPDT
5 MHz
3 GHz
1.1 dB
52 dB
- 40 C
+ 85 C
SMD/SMT
Si
UltraCMOS
Reel
Cut Tape
MouseReel
商标: pSemi
产品类型: RF Switch ICs
工厂包装数量: 3000
子类别: Wireless & RF Integrated Circuits
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
日本
发货时,国家/地区可能会发生变化。

UltraCMOS® RF Switches

pSemi UltraCMOS® RF Switches are HaRP™ technology devices designed for various switching applications, including wireless infrastructure, broadband, and wireless connectivity. pSemi offers a broad portfolio of switch ICs that cover frequency ranges from 0Hz to 60GHz and temperature ranges from -55°C to +125°C. These devices integrate onboard CMOS control logic with a low-voltage CMOS-compatible control interface and typically require no external components. HaRP technology enhancements deliver high linearity and exceptional harmonics performance. This innovative feature of the UltraCMOS process provides performance superior to GaAs with the economy and integration of conventional CMOS.

库存量: 6,815

库存:
6,815
可立即发货
在途量:
2,000
生产周期:
24
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥23.165 ¥23.17
¥17.3681 ¥173.68
¥15.8765 ¥396.91
¥14.2267 ¥1,422.67
¥13.4809 ¥3,370.23
¥13.3227 ¥6,661.35
¥12.9837 ¥12,983.70
整卷卷轴(请按3000的倍数订购)
¥12.0797 ¥36,239.10
¥11.8311 ¥70,986.60
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩