Texas Instruments ADS1293数字ECG

德州仪器 ADS1293数字ECG集成了便携式低功耗医疗、运动和健身心电图(ECG)应用通常所需的所有特性。采用德州仪器ADS1293数字ECG能够创建可扩展的医疗器械系统。ADS1293提供三个高分辨率通道,运行速率高达25.6ksps。每个通道均能独立进行编程,实现特定的采样率和带宽,使用户能优化配置,得到更好的性能和功耗。所有输入引脚都含有EMI滤波器,能通过灵活的布线开关将其连接至任何通道。灵活的布线机制还可支持独立的持续断线检测、右脚驱动和Wilson/Goldberger参考终端生成,且无需外部重连引线。对于不使用数字步速检测的应用,第四个通道可进行外部模拟步速检测。ADS1293集成了自我诊断报警系统,用于检测系统何时超出工作条件范围。此类事件被报告给错误标记。错误标记的总体状态还可用作专用ALARMB引脚的信号。器件封装为 5-mm × 5-mm × 0.8-mm、28引脚LLP。工作温度范围为 –20℃到85℃。

特性

  • Three High-Resolution Digital ECG Channels With Simultaneous Pace Output
  • EMI-Hardened Inputs
  • Low Power: 0.3mW/channel
  • Input-Referred Noise: 7µVpp (40Hz Bandwidth)
  • Input Bias Current: 175pA
  • Data Rate: Up to 25.6ksps
  • Differential Input Voltage Range: ±400mV
  • Analog Supply Voltage: 2.7V to 5.5V
  • Digital I/O Supply Voltage: 1.65V to 3.6V
  • Right-Leg Drive Amplifier
  • AC and DC Lead-Off Detection
  • Wilson and Goldberger Terminals
  • ALARMB Pin for Interrupt Driven Diagnostics
  • Battery Voltage Monitoring
  • Built-In Oscillator and Reference
  • Flexible Power-Down and Standby Modes

应用

  • Portable 1/2/3/5/6/7/8/12-Lead ECG
  • Patient Vital Sign Monitoring: Holter, Event, Stress, and Telemedicine
  • Automated External Defibrillator
  • Sports and Fitness (Heart Rate and ECG)

Functional Block Diagram

Block Diagram - Texas Instruments ADS1293数字ECG