INP1010-A1-ITS

InnoPhase IoT
150-INP1010-A1-ITP
INP1010-A1-ITS

制造商:

说明:
多协议模块 WiFi/BLE5/MCU Module w/ PCB Antenna

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 171

库存:
171 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥90.9876 ¥90.99
¥79.0774 ¥790.77
¥74.9416 ¥1,873.54
¥69.2351 ¥6,923.51
¥65.1784 ¥16,294.60
¥63.4382 ¥31,719.10
¥61.1217 ¥61,121.70
5,000 报价

产品属性 属性值 选择属性
InnoPhase IoT
产品种类: 多协议模块
RoHS:  
2.4 GHz
17.5 dBm
SPI, UART
2.6 V
3.6 V
- 40 C
+ 85 C
PCB
19.1 mm x 21.6 mm x 2.5 mm
BLE 5.0
802.11 b/g/n
Tray
商标: InnoPhase IoT
湿度敏感性: Yes
产品: 802.11 b/g/n, BLE 5.0
产品类型: Multiprotocol Modules
子类别: Wireless & RF Modules
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Talaria TWO™ Multi-Protocol Wireless Modules

InnoPhase IoT Talaria TWO™ INP101x Modules feature integrated wireless connectivity plus a microcontroller for edge-of-network IoT designs. These modules use the Talaria TWO™ system-on-chip (SoC) with ultra-low power Wi-Fi® and BLUETOOTH® Low Energy for wireless data transfer. The devices feature an embedded Arm® Cortex®-M3 for system control and user applications plus advanced security elements for device safeguards. The INP1012, INP1013, INP1014, and INP1015 modules are more than 40% smaller than the INP1010 and INP1011 and have additional antenna options. InnoPhase IoT Talaria TWO INP101x Modules are ideally suited for compact designs needing a direct-to-cloud connection, such as smart door locks, remote security cameras, connected sensors, and other space-constrained products within commercial, industrial, home, and health markets.