EOS3FF512-PDN64

QuickLogic
392-EOS3FF512PDN64
EOS3FF512-PDN64

制造商:

说明:
SoC FPGA EOS S3 Ultra Low Power MCU + eFPGA

产品属性 属性值 选择属性
QuickLogic
产品种类: SoC FPGA
RoHS:  
SMD/SMT
BGA-64
ARM Cortex M4-F
80 MHz
512 kB
2400 LE
46 I/O
1.1 V
- 20 C
+ 85 C
商标: QuickLogic
内嵌式块RAM - EBR: 512 kB
湿度敏感性: Yes
系列: EOS
工厂包装数量: 810
子类别: SOC - Systems on a Chip
商标名: EOS S3
单位重量: 19.500 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542310060
ECCN:
3A991.a.2
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EOS™ S3 MCU + eFPGA SoCs

QuickLogic EOS™ S3 MCU + eFPGA SoCs are multi-core, ultra-low power sensor-processing Systems-on-a-Chip designed for mobile market applications such as smartphones, wearables, and Internet of Things (IoT) devices. The core of the EOS S3 SoC platform is the proprietary µDSP-like Flexible Fusion Engine (FFE). To complement the FFE, the EOS S3 SoCs also include an Arm® Cortex®-M4 subsystem that enables higher level, general-purpose processing. This multi-core approach, along with multiple power islands, allows the EOS S3 SoCs to process sensor data and run algorithms in the most processing and power-efficient manner possible.

库存量: 961

库存:
961 可立即发货
数量大于961的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥80.3204 ¥80.32
¥60.2177 ¥602.18
¥57.404 ¥1,435.10
¥49.8782 ¥4,987.82
¥47.6408 ¥11,910.20
¥43.4259 ¥21,712.95
¥39.211 ¥31,760.91
¥37.3013 ¥90,642.16