EOS3FF512-WRN42

QuickLogic
392-EOS3FF512WRN42
EOS3FF512-WRN42

制造商:

说明:
SoC FPGA EOS S3 Ultra Low Power MCU + eFPGA

产品属性 属性值 选择属性
QuickLogic
产品种类: SoC FPGA
RoHS:  
SMD/SMT
WLCSP-42
ARM Cortex M4-F
80 MHz
512 kB
2400 LE
27 I/O
1.1 V
- 20 C
+ 85 C
商标: QuickLogic
内嵌式块RAM - EBR: 512 kB
系列: EOS
工厂包装数量: 3000
子类别: SOC - Systems on a Chip
商标名: EOS S3
单位重量: 11.700 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319090
USHTS:
8542310060
ECCN:
3A991.a.2
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EOS™ S3 MCU + eFPGA SoCs

QuickLogic EOS™ S3 MCU + eFPGA SoCs are multi-core, ultra-low power sensor-processing Systems-on-a-Chip designed for mobile market applications such as smartphones, wearables, and Internet of Things (IoT) devices. The core of the EOS S3 SoC platform is the proprietary µDSP-like Flexible Fusion Engine (FFE). To complement the FFE, the EOS S3 SoCs also include an Arm® Cortex®-M4 subsystem that enables higher level, general-purpose processing. This multi-core approach, along with multiple power islands, allows the EOS S3 SoCs to process sensor data and run algorithms in the most processing and power-efficient manner possible.

库存量: 2,968

库存:
2,968 可立即发货
数量大于2968的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥64.184 ¥64.18
¥47.1436 ¥471.44
¥43.9231 ¥1,098.08
¥38.6234 ¥3,862.34
¥36.6459 ¥9,161.48
¥32.9169 ¥16,458.45
¥27.798 ¥27,798.00
¥27.3799 ¥82,139.70