AC PLUG RA-S

Cincon
418-TR15RA-AUS
AC PLUG RA-S

制造商:

说明:
壁装式AC适配器 Australian Plug for 15/30W RA Series

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Cincon
产品种类: 壁装式AC适配器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Required
Australia
Interchangeable Plugs
90 VAC to 264 VAC
1 Output
30 W
Medical
Level IV
TR15RA/TR30RA/TR15RAM/TR30RAM
认证: EN60601-1, UL60601-1
商标: Cincon
合规: EN60601-1; UL60601-1
负载调节: Regulated
安装风格: Wall Mount
封装: Bulk
产品类型: Wall Mount AC Adapters
工厂包装数量: 1
子类别: Power Supplies
单位重量: 18.144 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Cincon Series TR15RA, TR15RAM, TR30RA, TR30RAM Switching
Adapters require an AC plug to operate. AC plugs are purchased
separately and available options are listed below.

418-TR15RA-US
418-TR15RA-EURO
418-TR15RA-UK
418-TR15RA-AUS
418-TR15RA-PLUGKIT (contains all 4 plugs)

Please contact a Mouser Technical Sales Representative for
further information.

5-1017-4

合规代码
CNHTS:
8504409999
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8504409590
MXHTS:
85049099
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AC-DC Switching Adapter

Cincon AC-DC Switching Adapters feature 84VAC to 264VAC universal input and continuous short circuit protection. The compact, lightweight switching adapter is ideal for digital cameras, scanners, portable DVDs, MPEG3 players, and ADSL modems. Cincon AC-DC Switching Adapters meet UL, TUV (GS mark), and CE standards.

TR15/30RA & TR15/30RAM Switching Adapters

Cincon TR15/30RA and TR15/30RAM Switching Adapters feature a universal input voltage range of 90VAC to 264VAC and a frequency range of 47Hz to 63Hz. The TR15/30RA and TR15/30RAM adapters feature continuous Short Circuit Protection (SCP) and Over-Voltage Protection (OVP). These adapters come in medical switching versions (TR15RAM/TR30RAM). The TR15RAM/TR30RAM medical switching adapters meet EN60601-1, 2MOPP, EN55011 Class "B", and Energy Star 2.0 Level V requirements. The TR15RA adapters meet EN55022 Class B requirements.

供货情况

库存: