GSB3211311WEU

Amphenol Commercial Products
523-GSB3211311WEU
GSB3211311WEU

制造商:

说明:
USB连接器 USB 3.0 Type B Recpt R/A Thru Hole Blue

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Amphenol
产品种类: USB连接器
RoHS:  
Micro USB Type AB Connectors
Receptacle (Female)
USB 3.0
Through Hole
9 Contact
1 Port
Right Angle
Through Hole
Tray
商标: Amphenol Commercial Products
触点材料: Copper Alloy
触点电镀: Gold
绝缘电阻: 100 MOhms
产品类型: USB Connectors
外壳电镀: Nickel
工厂包装数量: 1500
子类别: USB Connectors
单位重量: 10.373 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

GSB3 USB 3.0 SuperSpeed 5Gbps Connectors

Amphenol Commercial Universal Serial Bus (USB) GSB3 3.0 SuperSpeed 5Gbps Connectors feature the newest technology over Hi-Speed USB. This major improvement in USB technology provides additional connectivity bandwidth for increasingly sophisticated peripherals that require more power, yet USB 3.0 remains backward compatible with USB 2.0. The USB 3.0 connector retains the same rectangular shape and will improve performance of devices that are currently taxed using 2.0, such as external hard drives, high res webcams, video surveillance, and Blue-Ray drives. In addition to higher data rates, the Amphenol Commercial USB 3.0 SuperSpeed 5Gbps Connectors offer improved interaction between devices and the host computer by providing more power when needed and less power when not needed.

库存量: 3,911

库存:
3,911 可立即发货
生产周期:
11 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥13.6504 ¥13.65
¥12.3283 ¥123.28
¥11.0062 ¥275.16
¥10.5881 ¥1,058.81
¥9.5937 ¥2,398.43
¥9.3451 ¥4,672.55
¥8.8479 ¥13,271.85