78732-4001

Molex
538-78732-4001
78732-4001

制造商:

说明:
电源到板 Comp Connector 4Ckt 1.63mm wkg hght

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 1,869

库存:
1,869 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按10000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥4.8816 ¥4.88
¥4.181 ¥41.81
¥3.729 ¥93.23
¥3.5595 ¥355.95
¥3.164 ¥791.00
¥3.0171 ¥3,017.10
¥2.7685 ¥6,921.25
¥2.6555 ¥13,277.50
整卷卷轴(请按10000的倍数订购)
¥2.486 ¥24,860.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

产品属性 属性值 选择属性
Molex
产品种类: 电源到板
RoHS:  
Power to the Board
500 mA
30 V
4 Position
SMD/SMT
Solder
1 mm
78732
Reel
Cut Tape
MouseReel
Molex
商标: Molex
触点材料: Tin
触点电镀: Gold
外壳颜色: Black
外壳材料: Liquid Crystal Polymer (LCP)
最大工作温度: + 85 C
最小工作温度: - 40 C
安装角: Vertical
排数: 2 Row
工厂包装数量: 10000
子类别: Power Connectors
单位重量: 32 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Compression Connectors

Molex Compression Connectors for mobile devices are dual-row, surface mount, halogen-free connectors with linear or staggered contacts. These miniature and mechanically resilient compression connectors provide excellent electrical contact for reliable operations in ultra-slim mobile devices. 78864 series connectors feature low-level contact resistance of 30mΩ. This assures the operational performance of the connector at extremely low current levels. The 78864 series also has a low working height of 1.20mm that provides significant vertical space savings for ultra-slim applications. The dimpled mating contacts of the 78864 series helps to maintain high contact pressure for enhanced electrical reliability. The high terminal retention force of the 78864 and 78732 series protects terminal solder joints against compressive stresses during mating. Molex compression connectors also feature high shock resistance of up to 30G (78732) or 50G (78864), ensuring uninterrupted electrical connectivity in shock conditions.