BB-32620

Bud Industries
563-BB-32620
BB-32620

制造商:

说明:
印刷电路板和试验板 Breadboard (3.4 X 3.2 X 0.3 In)

产品属性 属性值 选择属性
Bud Industries
产品种类: 印刷电路板和试验板
RoHS:  
Solderless Breadboards
Solderless
3.4 in
3.2 in
商标: Bud Industries
高度: 0.33 in
产品类型: Breadboards, Protoboards and Accessories
系列: BB
工厂包装数量: 1
子类别: Prototyping
单位重量: 170.097 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8534009000
CAHTS:
8538100000
USHTS:
8538100000
JPHTS:
853810000
KRHTS:
8538100000
TARIC:
8538100000
MXHTS:
8538100100
BRHTS:
85381000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Board-ganizer Enclosure Kit

Bud Industries Board-ganizer Enclosure Kit is provided as a solution for electronic designers working with development boards and micro-computers. This innovative enclosure allows ease of use and lets the user combine and mix boards without the need for additional hardware. Board-ganizer can be folded flat with the boards secured side-by-side for connection and wiring. The kit includes 4 side panels, 2 covers, package of 20 specially developed adhesive backed rubber feet for attaching boards, 4 zinc plated pins, and instructions. Additional accessories that can be purchased include breadboards and jump wire bundles.

库存量: 13

库存:
13 可立即发货
生产周期:
7 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥74.4444 ¥74.44
¥71.303 ¥713.03