EDM2CFIMX6S10START

TechNexion
570-EDM2CF-IMX6S-ST
EDM2CFIMX6S10START

制造商:

说明:
开发板和工具包 - ARM The factory is currently not accepting orders for this product.

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
TechNexion
产品种类: 开发板和工具包 - ARM
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Starter Kits
ARM Cortex A9
商标: TechNexion
描述/功能: EDM compact type 2 Freescale i.MX6 solo 1Ghz + 512MB RAM + 4GB iNAND + Gigabit LAN + 2 CAN
尺寸: 82 mm x 60 mm
用于: EDM2-CF-iMX6
接口类型: CAN, GPIO, I2C, I2S, SPI, UART, USB
最大工作温度: + 60 C
最小工作温度: 0 C
工作电源电压: 5 V
产品类型: Development Boards & Kits - ARM
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The factory is currently not accepting orders for this product.

合规代码
CNHTS:
8473309000
ECCN:
5A002.a.1
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TechNexion EDM2-CF-iMX6 EDM Compact Modules with Freescale i.MX6 Cortex-A9

TechNexion EDM2-CF-iMX6 EDM Compact Modules feature the ARM Cortex-A9 Freescale i.MX6 scalable single, dual, or quad core processor. These EDM type 2 compact System-on-Modules offer communication by gigabit LAN, WiFi 802.11 b/g/n, and Bluetooth v4.0. They are designed for multimedia applications with dual channel LVDS, HDMI, S/P DIF, I2S, MIPI camera, and display. Also available is the EDM2-Wizard Official Carrier Board for EDM Type 2 Modules, featuring a rich variety of interfaces and options which includes a wide range of jumper-selectable audio, video, and touch interfaces.
Learn more

供货情况

库存: