P2300MEL

Littelfuse
576-P2300MEL
P2300MEL

制造商:

说明:
晶闸管浪涌保护器件 - TSPD Bi 180V 5000A

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Littelfuse
产品种类: 晶闸管浪涌保护器件 - TSPD
RoHS:  
260 V
800 mA
400 A
180 V
5 uA
50 mA
4 V
350 pF to 600 pF
- 40 C
+ 85 C
Through Hole
SMTO-218
Tube
商标: Littelfuse
电流额定值: 2.2 A
产品类型: TSPDs
系列: Pxxx0ME
工厂包装数量: 250
子类别: Thyristors
商标名: SIDACtor
单位重量: 5 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SIDACtor+MOV交流线路保护

Littelfuse SIDACtor+MOV交流线路保护提供了一种使用硅跨接器元件(称为SIDACtor保护晶闸管元件)的创新方法,可为交流电源线提供主过压保护解决方案。SIDACtor跨接器保护具有高浪涌电流能力、低导通电压条件以及高dv/dt事件期间较低过冲等特性。Littelfuse SIDACtor+MOV交流线路保护非常适合用于室外LED照明、室外交流驱动器和CATV后备箱放大器网络系统。

交流-直流电源

Littelfuse交流/直流电源是电子设计中常用的构建模块。这些电源构建块中的元件需要可靠、持久,Littelfuse提供符合这些要求的各种产品。该元件组合包括过流和过压保护、功率级和输出保护。Littelfuse AC/DC电源产品的典型应用领域包括汽车、太阳能、工业、制造业等。

Littelfuse SIDACtor® High Exposure Surge Protection

Littelfuse SIDACtor® High Exposure Surge Protection products are a unique family of very robust solid state protection devices intended for use in high exposure environments. This family includes products specifically designed for primary protection such as cell and TO-220 devices. The High Surge Current family also has devices capable of meeting 5kA 8/20µs for use in extreme conditions. For enhanced secondary protection requirements, a D-rated device capable of 1000A 2/10µs is available in a DO-214 package. The High Surge Current Protection family provides an overvoltage protection solution that help applications comply with Telcordia GR-1089 Issue 4, and ITU-T recommendations K.20, K.21, K.44, and K.45.
Learn More

Littelfuse Pxxx0ME SIDACtor® Protection Thyristors

Littelfuse Pxxx0ME SIDACtor® Protection Thyristors are 5000A solid state protection devices offered in a non-isolated TO-218 package. These devices protect equipment located in the severe surge environment of CATV (Community Antenna TV) applications.
Learn More

高暴露浪涌SIDACtor保护型晶闸管

Littelfuse高暴露浪涌SIDACtor保护型晶闸管是功能非常强大的固态保护器件,旨在用于高暴露环境。该系列包括专门设计用于一次保护(如电池和TO-220器件)的产品。高浪涌电流元件还具有能够满足5kA 8/20μs在极端条件下使用的器件。为了增强二次保护要求,具有1000A 2/10μs能力的D级器件可采用DO-214封装。高浪涌电流保护系列提供过电压保护解决方案,有助于应用符合Telcordia GR-1089第4版,以及ITU-T建议K.20、K.21、K.44和K.45。

Littelfuse Pxxx0ME 5kA SIDACtor® Protection Thyristors

Littelfuse Pxxx0ME 5kA SIDACtor® Protection Thyristors are 5000A solid state protection devices offered in a non-isolated TO-218 package. These devices protect equipment located in the severe surge environment of CATV (Community Antenna TV) applications. The 5kA Series is ideal for use in CATV amplifiers, telecom base station equipment, and cell towers.
Learn More

Px0MEL SIDACtor Protection Thyristors

Littelfuse Px0MEL SIDACtor® Protection Thyristors are packaged in a robust TO-218 package designed to protect equipment located in high exposure environments from severe overvoltage transients. These devices are RoHS compliant, lead free, and halogen free. Littelfuse Px0MEL SIDACtor Protection Thyristors are ideal for use in data interface and AC power lines for CATV amplifiers, telecom base station equipment, and cell towers.

SIDACtor® Protection Thyristors

Littelfuse SIDACtor® Protection Thyristors are thyristor devices used to protect sensitive circuits from electrical disturbances caused by lightning-induced surges, inductive-coupled spikes, and AC power fault conditions. The unique structure and characteristics of the thyristor are used to create an overvoltage protection device with precise and repeatable turn-on characteristics with low voltage overshoot and high surge current capabilities. SIDACtor components are solid state crowbar devices with a patented ion implant technology that ensures effective protection within nanoseconds. Littelfuse SIDACtor Protection Thyristors include a wide range of semiconductor protection thyristor over-voltage transient suppression devices designed to serve requirements of telecom and data networking equipment applications.

P-0ME 5kA SIDACtor保护型晶闸管

Littelfuse P-0ME 5kA系列SIDACtor®保护型晶闸管设计用于保护处于高暴露环境中的设备免受严重的过压瞬变。该器件采用坚固的TO-218封装,非常适合用于CATV放大器、电信基站设备与基地台的数据接口和交流电源线。P-0ME具有5kA 8/20µs的浪涌电流额定值,并且抗浪涌能力在经受多次浪涌后不会降低。该Littelfuse晶闸管具有低过冲电压和低通态电压,并且在浪涌超过其浪涌额定值时会短路失效。P-0ME系列符合RoHS指令,不含铅和卤素。

HVAC解决方案中的交流保护和电机控制

HVAC解决方案中Littelfuse 的交流保护和电机控制对于提高商业和工业建筑的能源效率至关重要。这些解决方案包括保险丝、浪涌保护器件、电压监控器、变送器、传感器和延时继电器。HVAC产品中Littelfuse 的交流保护和电机控制设计用于控制单元、整流器、逆变器、通信接口和用户界面。

库存量: 376

库存:
376 可立即发货
生产周期:
17 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥82.6369 ¥82.64
¥59.551 ¥595.51
¥56.0819 ¥5,608.19
¥55.7542 ¥27,877.10
¥54.5903 ¥54,590.30