AMC1200SDUB

Texas Instruments
595-AMC1200SDUB
AMC1200SDUB

制造商:

说明:
隔离放大器 4kV peak Iso Amp A 5 95-AMC1200SDUBR A 5 A 595-AMC1200SDUBR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 隔离放大器
RoHS:  
AMC1200
1 Channel
4000 Vrms
Galvanic
100 kHz
108 dB
200 uV
5.5 V
2.7 V, 4.5 V
5.4 mA
- 40 C
+ 105 C
SMD/SMT
SOP-8
Tube
放大器类型: Isolation
商标: Texas Instruments
开发套件: AMC1200EVM
增益: 8 V/V
增益误差: 0.075 %
湿度敏感性: Yes
每个通道的输出电流: 20 mA
输出类型: Differential
Pd-功率耗散: 44 mW
产品: Isolation Amplifiers
产品类型: Isolation Amplifiers
PSRR - 电源抑制比: 61 dB
关闭: No Shutdown
工厂包装数量: 50
子类别: Amplifier ICs
单位重量: 851 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Precision Designs

TI Precision Designs is a library of complete board and system level circuits designed to help engineers quickly evaluate and customize their systems while expanding their analog knowledge base. Three levels of designs are offered - Reference, Verified and CerTIfied – providing a combination of theory, methodology, simulation, tested results, and design files from the desks of our analog experts. TI’s precision experts offer decades of experience and first hand techniques in the development of each TI Precision Design, share insights on analog design techniques and application with the analog blogs, and offer customer support in the analog E2E forum.

AMC1200/AMC1200B Differential Isolation Amps

Texas Instruments AMC1200/AMC1200B Fully Differential Isolation Amplifiers are precision devices with an output separated from the input circuitry by a silicon dioxide barrier that is highly resistant to magnetic interference. Used in conjunction with isolated power supplies, TI AMC1200/AMC1200B prevents noise currents on a high common-mode voltage line from entering the local ground and interfering with or damaging sensitive circuitry. The input of the AMC1200/AMC1200B is optimized for direct connection to shunt resistors or other low voltage level signal sources. The excellent performance of the device supports accurate current control resulting in system-level power saving and (especially in motor-control applications) lower torque ripple. TI AMC1200/AMC1200B fully differential isolation amplifiers feature a ±250mV input voltage range optimized for shunt resistors.

库存量: 1,858

库存:
1,858 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥51.1212 ¥51.12
¥39.211 ¥392.11
¥34.9057 ¥1,745.29
¥32.9169 ¥3,291.69
¥31.3462 ¥7,836.55
¥30.3518 ¥15,175.90
¥29.8659 ¥29,865.90
¥29.2783 ¥73,195.75

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥25.3911
最小:
1

类似产品

Texas Instruments AMC1200SDUBR
Texas Instruments
隔离放大器 4kV peak Iso Amp A 5 95-AMC1200SDUB A 59 A 595-AMC1200SDUB