001-0016

Ezurio
741-001-0016
001-0016

制造商:

说明:
天线 ANTENNA,2.4/5.5 GHz FlexPIFA,100mm Cable

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Ezurio
产品种类: 天线
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
PIFA
2.4 GHz
5.9 GHz
Bluetooth
WiFi
PCB Trace
I-Bar Flex
- 2.5 dBi, - 3.4 dBi
50 Ohms
2.5:1, 3.0:1
- 40 C
+ 85 C
2 Band
Adhesive Mount
Connector
U.FL Female
2.44 GHz, 5.4 GHz
38.5 mm
12.7 mm
2.5 mm
100 mm RF1.13
FlexPIFA
Bulk
商标: Ezurio
电缆长度: 100 mm
极性: Linear
工厂包装数量: 200
子类别: Antennas
商标名: FlexPIFA
单位重量: 106.596 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8517710000
CAHTS:
8517790000
USHTS:
8517790000
JPHTS:
851779000
TARIC:
8517790000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

配备MHF1/U.FL电缆的FlexPIFA™ 3dBi天线

Laird Connectivity配备MHF1/U.FL电缆的FlexPIFA™ 3dBi天线具有2.4GHz和5.5GHz频率额定值、50Ω阻抗和线性极化特性。这些双频天线在潮湿和热/冷循环条件下,亦可使用粘合剂将其固定在表面上,从而实现快速方便地安装。Laird Connectivity FlexPIFA 3dBi天线可以安装在各种厚度的非导电表面、平面或弯曲表面上,也可以靠近金属或人体安装。

2.4/5.5GHz FlexPIFA Antennas

Ezurio 2.4/5.5GHz Flexible Planar Inverted-F Antennas (FlexPIFA) can be installed on different non-conductive surfaces and thickness. These dual band antennas are available with either U.FL or MHF4L cable. The adhesives on theses antennas hold to the surface during humidity exposure and hot or cold cycles. These 2.4GHz or 5.5GHz FlexPIFA antennas are RoHS compliant and can be installed near metals and the human body.

FlexPIFA™ Flexible Adhesive-Backed PIFA Antennas

Ezurio FlexPIFA™ Flexible Adhesive-Backed PIFA Antennas are 2.4/5.5GHz dual-band flexible Planar Inverted-F Antennas (PIFA) that are designed to deliver strong performance in challenging environments. These antennas provide a quick and easy installation with unmatched flexibility to solve real-world antenna design challenges. The FlexPIFA adhesive-backed antennas can be installed across a broad array of environments, enclosures, or even body-worn applications including different non-conductive surfaces and thicknesses, on flat/curved surfaces, and near metals or the human body. The adhesive on these antennas holds onto the surface during humidity exposure and hot/cold cycles.

库存量: 5,766

库存:
5,766 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥40.5331 ¥40.53