FX22-50S-0.5SH

Hirose Connector
798-FX22-50S-0.5SH
FX22-50S-0.5SH

制造商:

说明:
板对板与夹层连接器 Coplanar Mtg Conctr Recept 50 pos

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Hirose Electric
产品种类: 板对板与夹层连接器
RoHS:  
Receptacles
50 Position
0.5 mm (0.02 in)
1 Row
Solder
Right Angle
700 mA
50 V
- 55 C
+ 85 C
Gold
Copper Alloy
FX22
Reel
Cut Tape
MouseReel
商标: Hirose Connector
绝缘电阻: 100 MOhms
产品类型: Board to Board & Mezzanine Connectors
工厂包装数量: 700
子类别: Board to Board & Mezzanine Connectors
商标名: FunctionMAX
零件号别名: 572-3101-9-00
单位重量: 1.230 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FX22 0.5mm Pitch Coplanar Mating Connectors

Hirose Electric FX22 0.5mm Pitch Coplanar Mating Connectors provide a ±0.6mm floating range in the X and Z directions. FX22 connectors also feature a dual beam contact design that boosts the connectors' vibration resistance. The coplanar connection is available between 40 to 80 positions. These devices have a 0.7A rated current and a rated voltage of 50VAC in a -55°C +85°C operating temperature range.

FunctionMAX™ Board-to-Board Connectors

Hirose Electric FunctionMAX™ Board-to-Board Connectors provide a high level of functionality for floating and high-speed connectors. The connectors offer 2 to 280 positions with 1 to 4 rows and pitch options of 0.55, 0.6mm, 0.8mm, and 3.81mm. FunctionMAX industrial connectors are designed for advanced devices and systems and ensure superior performance in various environments.

库存量: 575

库存:
575 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按700的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥31.188 ¥31.19
¥26.555 ¥265.55
¥23.7413 ¥593.53
¥22.5774 ¥2,257.74
¥21.1762 ¥5,294.05
整卷卷轴(请按700的倍数订购)
¥19.6846 ¥13,779.22
¥18.6902 ¥26,166.28
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。