PYB7041

KEMET
80-PYB7041
PYB7041

制造商:

说明:
电容硬件 Nylon Nut M12 Hardware

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
KEMET
产品种类: 电容硬件
RoHS:  
PYB
Hardware
Nut
M12
Bulk
商标: KEMET
产品类型: Capacitor Hardware
工厂包装数量: 500
子类别: Capacitors
单位重量: 1 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
3926909090
CAHTS:
8532900000
USHTS:
3926909989
JPHTS:
853290000
TARIC:
8532900000
MXHTS:
8532900100
BRHTS:
85329000
ECCN:
EAR99
原产地分类
原产国:
葡萄牙
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

铝电解电容器配件

KEMET铝电解电容器配件包括电阻器、硬件和垫圈。机箱安装电阻器 可用于电压平衡,采用 陶瓷磁芯 绕线,并涂有高温硅胶涂层。安装 支架采用不锈钢材质,通过 两点点焊连接。这些硬件配件包括各种大小尺寸的夹具、夹子、螺母和套件。 该聚合物垫圈有M8和M12尺寸可供选择。KEMET铝电解电容器配件适合用于工业应用。

ALS30 Electrolytic Screw Terminal Capacitors

KEMET ALS30 Series Electrolytic Screw Terminal Capacitors are compact aluminum capacitors offering long life of 20,000 hours at +85°C. High ripple current and excellent surge voltage capability make the KEMET ALS30 capacitors ideally suited for industrial and commercial applications. Kemet's ALS30/31 series of screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long life performance. They are ideally suited for industrial and commercial applications demanding high reliability and long life expectancy such as telecommunication power supplies, process control, AC-motor control, traction, welding, measuring, frequency converters, UPS systems, and switch mode power supplies.

Nylon Cap Nut for Electrolytic Screw Terminal Caps

The KEMET Nylon Cap Nut for Electrolytic Screw Terminal Capacitors features a mounting hole of 22.5mm, maximum chassis thickness of 5mm, 19mm jaw width, and creepage distance of 5mm. With test voltage of 50-60Hz @ 1 min (KVAC), the KEMET Nylon Cap Nut can be tightened to a maximum 8NM torque. The Cap Nut can be used with the KEMET ALS30 Series.

库存量: 4,901

库存:
4,901 可立即发货
生产周期:
30 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1   最多: 2000
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥21.3457 ¥21.35
¥14.4753 ¥144.75
¥12.4074 ¥620.37
¥11.413 ¥1,141.30
¥8.9383 ¥4,469.15
¥8.8479 ¥8,847.90
¥8.7688 ¥17,537.60