TWR-MC-LV3PH

NXP Semiconductors
841-TWR-MC-LV3PH
TWR-MC-LV3PH

制造商:

说明:
电源管理IC开发工具 Low-volt 3-phase MC

寿命周期:
寿命结束:
将过时且制造商将停产。

库存量: 6

库存:
6 可立即发货
数量大于6的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥5,422.5875 ¥5,422.59

产品属性 属性值 选择属性
NXP
产品种类: 电源管理IC开发工具
RoHS:  
Development Boards
Motor/Motion Controller & Driver
12 V to 24 V
3.3 V, 5 V
MC33937A
商标: NXP Semiconductors
组装国: Not Available
扩散国家: Not Available
原产国: US
描述/功能: Part of the Tower Systems
尺寸: 3.54 in x 3.18 in
接口类型: SPI
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
商标名: Tower System
零件号别名: 935327857598
单位重量: 1 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

TWR-MC-LV3PH Tower Motor Control Module

NXP TWR-MC-LV3PH Tower System Low-Voltage 3-Phase Motor Control Module lets the user add three-phase Brushless DC (BLDC) and Permanent Magnet Synchronous Motor (PMSM) motor control capabilities to Tower System designs. NXP TWR-MC-LV3PH helps the user add rotational or linear motion to applications by turning a Tower System development tool into a complete motor control reference design kit that includes a BLDC motor. This Tower System Motor Control Module is interchangeable across the Tower development platform and can be used with a variety of existing controller modules, including the TWR-K60N512, the TWR-56F8257, and the TWR-K40X256.