TWR-S08UNIV-DEMO

NXP Semiconductors
841-TWR-S08UNIV-DEMO
TWR-S08UNIV-DEMO

制造商:

说明:
开发板和工具包 - S08 / S12 TWR-S08UNIV-DEMO Kit

寿命周期:
停产
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
NXP
产品种类: 开发板和工具包 - S08 / S12
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Development Systems
S08
S08, RS08 MCUs
商标: NXP Semiconductors
描述/功能: Universal Tower module for existing S08 and RS08 devices
用于: TWR-RS08DC-KA8, TWR-S08DC-AC60, TWR-S08DC-QD4, TWR-S08DC-QE64, TWR-S08DC-QG8, TWR-S08DC-SH8
接口类型: I2C, SPI, UART
工作电源电压: 3 V, 5 V
产品类型: Development Boards & Kits - S08 / S12
工厂包装数量: 1
子类别: Development Tools
商标名: Tower System
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
EAR99

MC9S08JS 8-bit Microcontroller

NXP Semiconductor MC9S08JS 8-bit microcontroller (MCU) family extends the NXP entry-level 8-bit embedded USB controller product line with up to 16KB Flash memory anda full-speed USB 2.0 device controller. The NXP MC9S08JS MCU family includes several system protection features, such as low voltage detection and a Computer Operating Properly (COP) module. The NXP MC9S08JS8 MCU and MC9S08JS16 MCU are ideal for a variety of industrial control applications and consumer devices, including PC peripherals and remote controls. The MC9S08JS MCU family is software compatible with other devices in the Controller continuum, providing a direct migration path to higher performing USB MCUs.