LS013B7DH03

Sharp Microelectronics
852-LS013B7DH03
LS013B7DH03

制造商:

说明:
TFT 显示器 & 附件 1.28" Memory LCD 128x128 Tranf HR-TFT

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Sharp Microelectronics
产品种类: TFT 显示器 & 附件
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
TFT LCD Displays
Transflective
1.28 in
128 x 128
Serial
Without Touch Panel
None
23.04 mm x 23.04 mm
26.6 mm x 30.3 mm x 0.741 mm
3 V
Tray
商标: Sharp Microelectronics
最大工作温度: + 60 C
最小工作温度: - 10 C
产品类型: TFT Displays
工厂包装数量: 2240
子类别: Displays
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Sharp Microelectronics Memory LCD Display Module

Sharp Microelectronics' Memory LCD technology delivers high-contrast, high-resolution displays that allow for denser content than many other types of similar-sized LCDs, but only consumes 0.8% of the power of these conventional displays. Sharp's Memory LCD modules embed 1-bit memory in every pixel to enable each pixel to hold state while requiring very little current. This delivers an "always on" display that uses little power (only a single supply voltage is required), even when updating images. This helps designers create products with exceptionally long battery life. It also eliminates sweeping images or "ghosting", because only the part of the image that requires updating needs to be changed. The response time of Sharp's Memory LCD Displays makes it fast enough to display motion video. Bold and crisp black images are delivered by high-resolution capability in a small diagonal display. A lightweight, two-glass design, plus an integrated driver in the panel, provides an exceptionally thin module that's perfect for compact handheld, wrist-top, and other small-screen devices that benefit from displaying rich content. Incorporating the Memory LCD into a design is simple with a 3-wire SPI serial interface (SI, SCS, SCK).
New 1.28" and 1.35" displays available!
Learn more

供货情况

库存: