S1751-46R

Harwin
855-S1751-46R
S1751-46R

制造商:

说明:
测试插头和测试插座 EZ Boardware S17 SMT TEST TERMINAL LOOSE PIECE

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Harwin
产品种类: 测试插头和测试插座
RoHS:  
SMT Test Terminal
Test Points
商标: Harwin
长度: 3.25 mm
封装: Reel
封装: Cut Tape
封装: MouseReel
产品类型: Test Plugs & Test Jacks
系列: S17
工厂包装数量: 2500
子类别: Test Leads, Banana Plugs, Alligator Clips & Test Probes
商标名: EZ Boardware
单位重量: 200 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536901100
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
英国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EZ-Test Points

Harwin EZ-Test Points provide an easy and convenient point on the PCB to take readings. By soldering these EZ-Test Points to a circuit board, test engineers have easy and convenient points on the PCB to take their readings minimizing the damage risk. The EX-Test Points are easily soldered at the same time as the rest of the components. Harwin has expanded the EZ-BoardWare portfolio with new, small-size, and low profile versions of surface mount Test Points. The new Test Points are designed to match the 2012 and 1608 metric (0805 and 0603 imperial) electronic package sizes while providing secure connection points and allowing test engineers to clip on industry-standard micro test clips.

EZ-BoardWare RFI & SMT PCB Hardware

Harwin EZ-BoardWare RFI and SMT PCB Hardware products are all designed to simplify PCB production processes. The portfolio includes spring contacts, shield cans, shield can clips, coin cell holders, test points, and more. Harwin EZ-BoardWare RFI and SMT PCB Hardware products increase design flexibility and cost effectiveness.

库存量: 94,299

库存:
94,299
可立即发货
在途量:
94,400
预期 2026/10/23
412,100
137,100
预期 2026/11/10
275,000
预期 2027/1/12
生产周期:
9
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥3.3109 ¥3.31
¥2.7685 ¥27.69
¥2.5086 ¥62.72
¥2.2939 ¥114.70
¥2.2148 ¥221.48
¥1.9888 ¥497.20
¥1.8984 ¥949.20
¥1.7063 ¥1,706.30
整卷卷轴(请按2500的倍数订购)
¥1.5933 ¥3,983.25
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩

备用包装

制造商零件编号:
包装:
Bulk
供货情况:
库存量
单价:
¥2.2374
最小:
1

类似产品

Harwin S1751-46
Harwin
测试插头和测试插座 EZ Boardware S17 SMT RFI CLIP MINI TIN