AP8GMCSH4-B

Apacer
908-AP8GMCSH4-B
AP8GMCSH4-B

制造商:

说明:
存储卡 Consumer microSDHC Class4 8GB w/ Adapter (Bulk Packaging)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Apacer
产品种类: 存储卡
RoHS:  
MicroSD Cards
8 GB
4 MB/s
4 MB/s
2.7 V to 3.6 V
- 25 C
+ 85 C
15 mm x 11 mm x 1 mm
商标: Apacer
封装: Tray
产品类型: Memory Cards
工厂包装数量: 1
子类别: Memory & Data Storage
单位重量: 6.611 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8523511000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
TARIC:
8523801000
MXHTS:
8471600499
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Apacer MicroSD Memory Cards

Apacer MicroSD Memory Cards are designed specifically for MicroSD Card applications that prioritize small form factors and low power consumption. These data-storage memory cards are functionally compatible with SD memory cards but are smaller. A MicroSD Memory Card can be inserted into a passive SD Memory Card Adapter and operate as an SD Memory card. All technical drafts follow DIN ISO standard. The Apacer MicroSD cards meet SDA (SD Card Association) specifications and are ideal for applications such as cameras, smartphones, digital recorders, MP3 players, PDAs, and electronic toys. These microSD cards feature firmware that significantly reduces the Write Amplification Factor (WAF).

库存量: 489

库存:
489 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥551.7112 ¥551.71
¥509.4492 ¥5,094.49
¥492.906 ¥12,322.65
¥480.5777 ¥24,028.89
¥468.4189 ¥46,841.89