RACD20-350/277

RECOM Power
919-RACD20-350/277
RACD20-350/277

制造商:

说明:
LED电源 20W 28-57V 1050mA LED DRIVER

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
RECOM
产品种类: LED电源
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Constant Current (CC)
350 mA
28 VDC to 57 VDC
20 W
90 VAC to 305 VAC
Without Dimming
1 Output
Chassis Mount
80 mm (3.15 in)
74 mm (2.913 in)
26.5 mm (1.043 in)
Industrial
RACD20/277
IP66
商标: RECOM Power
最大工作温度: + 50 C
最小工作温度: - 20 C
开放式框架/封闭式: Enclosed
封装: Bulk
产品: LED Power Supplies
产品类型: LED Power Supplies
工厂包装数量: 1
子类别: Power Supplies
商标名: Lightline
零件号别名: 21000172
单位重量: 195 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409190
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RACD20/277 Series LED Drivers

RECOM Lighting  RACD20/277 series are 20W LED drivers which offer active PFC and a wide input voltage range from 90VAC to 305VAC which makes the series suitable for use in 115V, 230V- as well as 277V networks. Due to their compact, round design, they will fit in space-restricted applications. They meet protection class IP66 and are thus suitable for outdoor use or for use in damp areas such as swimming halls or garages.
Learn More

供货情况

库存: