RACD20-500

RECOM Power
919-RACD20-500
RACD20-500

制造商:

说明:
LED电源 20W AC/DC LED PW SUP REG 90-264in 6-40out

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
RECOM
产品种类: LED电源
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Constant Current (CC)
500 mA
6 VDC to 40 VDC
20 W
90 VAC to 264 VAC
Without Dimming
1 Output
Chassis Mount
145 mm (5.709 in)
50 mm (1.969 in)
22 mm (0.866 in)
Industrial
RACD20
IP20
商标: RECOM Power
最大工作温度: + 50 C
最小工作温度: - 20 C
开放式框架/封闭式: Enclosed
封装: Bulk
产品: LED Power Supplies
产品类型: LED Power Supplies
工厂包装数量: 1
子类别: Power Supplies
商标名: Lightline
零件号别名: 21000127
单位重量: 160 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RECOM Lighting Lightline AC/DC Converter LED Drivers - RACD12 and RACD20 Series

RECOM Lighting's AC/DC Converter LED Drivers, part of the Lightline product family of Single Output Power Modules, offer constant current switching power suitable for driving high power LED's(Vf=3.6V). RECOM Lighting's RACD12 Series is a 12W AC/DC LED power supply that can drive up to 10 high power LED's. RACD12 LED drivers have current output fixed at 350mA, 500mA, or 700mA. The 20 Watt RACD20 Series drivers have output current fixed at 350mA, 500mA, 700mA or 1050mA. Both series have active power factor correction as a standard feature and both driver modules feature both screw terminal and socket output connections. The socket connector eliminates the possibility of miswiring and damaging the LED load if the LED's are preassembled into a wiring harness or lamp fitting.

供货情况

库存:

类似产品

RECOM Power RACD20-500-LP
RECOM Power
LED电源 20W 230Vin 2-40Vout 500mA