RACD25-700P

RECOM Power
919-RACD25-700P
RACD25-700P

制造商:

说明:
LED电源 25W 21-36V 700 mA ST LED DRIVER

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
RECOM
产品种类: LED电源
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
700 mA
21 VDC to 36 VDC
25 W
90 VAC to 295 VAC, 127 VDC to 417 VDC
Without Dimming
1 Output
Chassis Mount
174.5 mm (6.87 in)
30.5 mm (1.201 in)
25 mm (0.984 in)
RACD25
商标: RECOM Power
开放式框架/封闭式: Enclosed
封装: Bulk
产品类型: LED Power Supplies
工厂包装数量: 10
子类别: Power Supplies
商标名: Lightline
单位重量: 220 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409190
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RECOM Lighting RACD25 Series LED Drivers

RECOM Lighting RACD25 Series are LED drivers with an output of 25W and a high efficiency up to 85%. The wide input voltage range from 90VAC to 295VAC makes it ideal for worldwide use. The modules are ideal power sources necessary for the conversion of fluorescent tubes to modern LED technology because of their long, narrow shape (174.5x30.5x25mm). Applications include signage, contour, architectural, emergency and security lighting. RACD25 LED drivers are EN and UL certified.
Learn More

供货情况

库存: