10757

Carclo Technical Plastics
962-10757
10757

制造商:

说明:
LED镜片和组件 Optic 30mm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Carclo
产品种类: LED镜片和组件
RoHS:  
Lens
Cree, Luxeon. Osram, SSC
30 mm
Round
Tray
商标: Carclo Technical Plastics
高度: 15.15 mm
产品类型: LED Lenses
工厂包装数量: 40
子类别: LED Lighting
端接类型: Press Fit
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
9405920000
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
TARIC:
9405920090
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99
原产地分类
原产国:
捷克共和国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CXA Solutions

Cree CXA Solutions provide all the key components needed for designs that work together, saving time and eliminating guesswork. Select the Cree CXA LED array that delivers the desired lumen output range. Then choose from various mechanical holders, optics, drivers, and heat sinks that work with the selected CXA LED array. Just pick the one that works best for the design. Cree CXA Solutions make it easy to get started on a new LED downlight.

30mm Optic Range Lenses

Carclo Technical Plastics 30mm Optic Range Lenses are designed for wide acceptance across many LEDs. Also included is one LED holder, designed specifically for Cree XLamp XM-L and MT-G LEDs. The Carclo Technical Plastics 30mm Optics Range Lenses are available in clear and frosted lens styles, and with tight, narrow, medium, and wide beam shapes.

库存量: 310

库存:
310
可立即发货
在途量:
360
预期 2027/2/17
生产周期:
14
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥38.7929 ¥38.79
¥24.8148 ¥248.15
¥22.0011 ¥2,640.13
¥18.8597 ¥9,807.04
¥17.8653 ¥17,865.30
¥17.5376 ¥44,194.75
¥17.2099 ¥86,049.50