ATS-HK379-R0

Advanced Thermal Solutions
984-ATS-HK379-R0
ATS-HK379-R0

制造商:

说明:
散热片 Cooler Backing Plate, High Performance, 96x96x6mm, 80mm Hole to Hole, Aluminum

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Advanced Thermal Solutions
产品种类: 散热片
RoHS:  
Accessories and Hardware
96 mm
96 mm
Backing Plate
商标: Advanced Thermal Solutions
产品类型: Heat Sinks
系列: ATS-HK
工厂包装数量: 1
子类别: Heat Sinks
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ATS-HK379-R0 High-Performance Cooler Backing Plate

Advanced Thermal Solutions ATS-HK379-R0 High-Performance Cooler Backing Plate is an optional backing plate that connects CPUs and other high-powered processors to the Ultra-Cool family of high-performance passive and active thermal solutions, including dual-FLOW™ and quadFLOW™. The ATS-HK379-R0 is designed for CPUs, processors, GPUs, AI processors, and FPGAs that fit sockets other than the Intel™ LGA2011 square and LGA2066 (Socket R). This plate comes with an unattached die-cut Formex GK-10 insulator to provide electrical insulation between the board and the backing plate. ATS High-Performance Cooler Backing Plate measures 96mm x 96mm with 70mm x 70mm inner dimensions and is intended for use with 1.57mm thick PCB. The ATS-HK379-R0 easily attaches beneath the PCB for even pressure across the board to prevent cracking or other damage.

库存量: 637

库存:
637 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
数量大于637的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥28.7811 ¥28.78
¥26.7132 ¥267.13
¥25.9674 ¥649.19
¥24.4871 ¥1,224.36
¥23.0746 ¥2,307.46
¥21.6734 ¥5,418.35
¥20.9276 ¥10,463.80
¥19.9332 ¥19,933.20