C091-31H012-201-2

Amphenol Tuchel
523-C09131H0122012
C091-31H012-201-2

制造商:

说明:
圆形DIN连接器 MALE CABEL CONNECTOR 12 WAY

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Amphenol
产品种类: 圆形DIN连接器
RoHS:  
Pin (Male)
Connectors
DIN
12 Contact
Plug
Gold
Cable Mount
Solder Pin
3 A
150 V
IP67
C091 D
C091D
Bulk
商标: Amphenol Tuchel
电缆直径: 6 mm to 8 mm
用于: VN01, VN02, TN01, TN02, ZN01, ZN02, HN01, HN02
安装角: Straight
产品类型: Circular DIN Connectors
外壳电镀: Nickel
工厂包装数量: 100
子类别: Circular Connectors
商标名: C091
线规: 22 AWG
零件号别名: C091 31H012 201 2 C091 31H012 201 2 U
单位重量: 40.583 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

C091D Circular Connectors

Amphenol-Tuchel C091D Circular Connectors are designed with metal screw coupling and a metal backshell that offers complete EMI security. These C091D connectors feature contact arrangements of 3 through 8, 12, and 14, internal strain relief, and IP69K/IP67/IP65 protection class when properly mated. The 3 to 8, 12, and 14 contact positions are used mostly for crimp and solder. The C091D connectors are also available in male and female cable connectors and receptacles. The male and female receptacles can be used for front and rear panel mounting as well as PCB mounting. The C091D connectors provide complete EMI shielding in the fully mated and locked position.

C091圆形连接器

Amphenol-Tuchel C091圆形连接器设计用于为各种应用提供不同的工业互连解决方案。这些连接器采用金属螺纹联接、塑料卡口联接、金属或塑料后壳、金属或塑料固定环,具有IP40/IP65/IP67/IP68/IP69K防护等级。C091连接器有四个不同系列,包括A、B、D、D+和M16尺寸。这些连接器采用2-8、3-8、12和14等触点形式,用于压接和焊接。典型应用包括高分辨率检测设备、自动化、包装机械、运动控制、娱乐、无线基础设施和输送机。

库存量: 71

库存:
71
可立即发货
在途量:
200
预期 2027/1/25
生产周期:
22
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥287.7658 ¥287.77
¥248.2271 ¥2,482.27
¥232.7574 ¥4,655.15
¥221.593 ¥11,079.65
¥215.7283 ¥21,572.83
500 报价