MK40DX256VLK7

NXP Semiconductors
841-MK40DX256VLK7
MK40DX256VLK7

制造商:

说明:
ARM微控制器 - MCU Kinetis 256K USB+SLCD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
NXP
产品种类: ARM微控制器 - MCU
RoHS:  
K40_72
SMD/SMT
LQFP-80
ARM Cortex M4
256 kB
32 bit
72 MHz
64 kB
1.71 V
3.6 V
- 40 C
+ 105 C
Tray
模拟电源电压: 3.3 V
商标: NXP Semiconductors
I/O 电压: 3.3 V
湿度敏感性: Yes
处理器系列: K40
产品类型: ARM Microcontrollers - MCU
工厂包装数量: 480
子类别: Microcontrollers - MCU
商标名: Kinetis
零件号别名: 935317617557
单位重量: 491 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
原产地分类
原产国:
中国
组装原产国/地区:
中国
扩散国家:
新加坡
发货时,国家/地区可能会发生变化。

Kinetis

NXP Kinetis ARM Cortex MCU产品组合包含多个软硬件兼容的ARM Cortex-M0+和ARM Cortex-M4 MCU系列,这些系列均具有出色的低功耗性能、内存可扩展性并集成了多种特性。包含多个系列,从入门级ARM Cortex-M0+ Kinetis L系列到功能丰富的高性能ARM Cortex-M4 Kinetis K系列,并具有各种模拟、通信、HMI、连接和安全特性。所有Kinetis MCU均由全面的NXP和第三方软硬件支持系统提供支持,可降低开发成本并缩短产品上市时间。

Freescale Kinetis K10/20/30/40/5x 72MHz Cortex™-M4 MCUs

Freescale Kinetis K10 / K20 / K30 / K40 / K5x 72MHz Cortex™-M4 microcontrollers (MCUs) are low-power 32-bit devices with high precision analog, connectivity, and scalability. Freescale Kinetis 72MHz MCUs consume approximately 270uA/MHz in run mode with a maximum frequency of 72MHz and a variety of low-power modes down to 1.45uA. These Kinetis 72MHz MCUs range from 64KB of flash memory up to 256KB of flash memory and feature high-precision analog, FlexMemory, and rich user-interface peripherals, as well as USB connectivity. The integrated analog measurement engine includes two independent 16-bit analog-to-digital converters (ADCs) that provide up to 1MSPS in 12-bit mode and up to 14.5 ENOB for 16-bit differential input conversions. Each ADC has a programmable gain amplifier (up to 64x), allowing high-precision measurement of a wide input signal dynamic range. A high level of flexibility and reconfigurability make these Kinetis devices ideal for a wide variety of industrial and consumer applications.

Freescale Semiconductor 32-bit Kinetis microcontrollers (MCUs) represent the most scalable portfolio of ARM® Cortex™-M4 MCUs in the industry.
View All Kinetis MCUs
Learn More

Kinetis Cortex™-M4微控制器

Freescale Semiconductor 32位Kinetis微控制器(MCU)代表了业内最具可扩展性的ARM® Cortex™-M4 MCU组合。Kinetis组合第一阶段包括五个MCU系列,配有性能和内存卓越且兼容200多个引脚、外设和软件的设备,以及具有可扩展性。Freescale Kinetis MCU因采用了创新的90nm薄膜存储(TFS)闪存技术而具有独特的FlexMemory(可配置嵌入式EEPROM)。Freescale Kinetis Cortex-M4 MCU采用了最新的低功率创新技术,具有高性能和高精密混合信号功能。
了解更多

SD/SDIO/MMC/CE-ATA主机控制器接口集成电路

NXP SD/SDIO/MMC/CE-ATA主机控制器接口集成电路管理 SD、SDIO、MMC、CE-ATA协议的物理层。该器件有16位异步存储器接口, 可搭配SD主机标准兼容驱动软件, 将SD/SDIO/MMC/CE-ATA主机功能添加到各种微处理器 系统。器件支持在SD/SDIO/MMC/CE-ATA端口的全速(< 25 MHz)和高速 (< 52 MHz) 数据传输,并可工作于宽幅电压范围(1.8V到3.6V)。SDIO101A内置的2kB数据缓冲器可提供低中断延迟时间,及高数据速率的和主机处理器进行的高效通信。
了解更多

供货情况

库存:
无库存
生产周期:
13 周 预计工厂生产时间。
最少: 480   倍数: 480
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥82.9646 ¥39,823.01
¥81.2244 ¥77,975.42
2,880 报价