NRGC-EIP

Carlo Gavazzi
225-NRGC-EIP
NRGC-EIP

制造商:

说明:
接口模块 RG_N CONTROLLER EtherNET/IP + TERM RES

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Carlo Gavazzi
产品种类: 接口模块
RoHS:  
19.2 V
32 V
- 20 C
+ 65 C
NRG
商标: Carlo Gavazzi
产品类型: Interface Modules
工厂包装数量: 1
子类别: Embedded Solutions
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
原产地分类
原产国:
马耳他
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

NRG Controllers

Carlo Gavazzi NRG Controllers are the devices in the NRG BUS chain. The NRG products interface directly with the main controller of the system through different communications. The series includes the NRGC I/O module, NRGC-PN controller, and NRGC-EIP controller variants. These NRG products are just a facilitator of the communication between the main controller and each individual RGxxN solid-state relay in the system. The devices operate at 24VDC and come with LEDs on the front facade. These LEDs give a visual indication of the status of the NRG products of any ongoing communication. This communication is done with the Main Controller (COM), the RGxxN on the BUS chain (BUS), and an alarm condition related specifically to the NRG products.

库存量: 4

库存:
4 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥6,066.3937 ¥6,066.39
¥5,763.0678 ¥57,630.68
50 报价