EA W096016-XALW

Display Visions
790-EAW096016-XALW
EA W096016-XALW

制造商:

说明:
OLED显示器和配件 .84 in Blue OLED 96 x 16 dots

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 31

库存:
31 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥104.2199 ¥104.22
¥80.7272 ¥807.27
¥67.0881 ¥6,708.81
¥61.1217 ¥30,560.85
¥59.2233 ¥59,223.30
2,500 报价

产品属性 属性值 选择属性
Display Visions
产品种类: OLED显示器和配件
RoHS:  
OLED Displays
White
96 x 16
21.104 mm x 3.504 mm
29.1 mm x 9.2 mm x 1.3 mm
I2C
15 mA
3 V, 7.5 V
+ 80 C
- 40 C
Bulk
商标: Display Visions
亮度: 120 cd/m2
产品类型: OLED Displays
工厂包装数量: 10
子类别: Displays
显示角: 160 deg
零件号别名: W096016-XALW
单位重量: 12.646 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
TARIC:
8531202090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

W09616 0.84” Micro OLED Displays

DISPLAY VISIONS W09616 0.84” Micro OLED Displays are 96 x 16 dot matrix displays with a 0.22mm pixel pitch that consume low power of 15mA. These OLED displays are capable of offering bright white content with unlimited viewing angles. The W09616 micro OLED displays come included with an SSD1306B controller and feature a 10µs fast response time even at -40°C extreme temperature. These 0.84” OLED graphic displays are ideally suitable for handheld applications.

OLED Display Modules

DISPLAY VISIONS OLED (Organic Light-Emitting Diode) Display Modules are low-power dot matrix displays ideal for handheld applications. These LED displays are available in various sizes and shapes, with a viewable diagonal range from 0.66" to 5.5", and in resolutions from 96 x 16 to 256 x 64. These OLED Display Modules require a low 3.3V operating voltage, feature an integrated controller, and a wide -40°C to +80°C operating temperature range. The EA OLED modules also feature a fast 10µs response time, even at -40°C. 8-bit parallel, I2C, and SPI interface options are available, and each includes a pre-installed flat flex cable for a simple connection.