PicoLog CM3+3

Pico Technology
146-PP803
PicoLog CM3+3

制造商:

说明:
数据记录与采集 PicoLog CM3 3 channel current data logger with 3 current clamps

产品属性 属性值 选择属性
Pico Technology
产品种类: 数据记录与采集
RoHS:  
IDAQ Modules
Datalogging
商标: Pico Technology
产品类型: Dataloggers
系列: PicoLog CM3
工厂包装数量: 1
子类别: Test Equipment
零件号别名: PP803
单位重量: 1.271 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9031909195
ECCN:
3A992
原产地分类
原产国:
英国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ADC-20 & ADC-24 High-Resolution Data Loggers

Pico Technology ADC-20 and ADC-24 High-Resolution Data Loggers offer 20- or 24-bit resolution to detect small signal changes. Additional features such as true differential inputs, galvanic isolation, and software-selectable sampling rates all contribute to a superior noise-free resolution. These features also ensure measurements are reliable and accurate. The ADC-20 and ADC-24 both run PicoLog data acquisition software, which is free to download. The software provides a visual, easy-to-use interface for quick set-up, and multiple data loggers can run on a single PC. Pico Technology ADC-20 and ADC-24 High-Resolution Data Loggers utilize true differential inputs for excellent noise rejection. For greater flexibility, each differential input can be configured as two single-ended inputs. An external terminal board with screw terminals allows users to quickly connect and disconnect different sensors.

PicoLog® CM3 Current Data Logger

Pico Technology PicoLog® CM3 Current Data Logger is a compact, easy-to-use instrument for measuring the current consumption of machinery and buildings. This device features three channels, high accuracy, and low noise, making it ideal for recording data from both single-phase and three-phase AC supplies. The CM3 comes with three AC current clamps and uses free downloadable PicoLog data acquisition software. The USB and Ethernet interfaces enable the logger to be used as a USB-only device, as a USB-powered device with an Ethernet interface, or as a Power-over-Ethernet (PoE) device. With the Ethernet interface, the CM3 can be located anywhere on a LAN or on the internet. Pico Technology PicoLog CM3 Current Data Logger has a 24-bit resolution, and up to 20 units can be run on a single PC.

库存量: 4

库存:
4 可立即发货
生产周期:
1 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥5,864.5644 ¥5,864.56