ZICM357P2-KIT1-1

CEL
551-ZICM357P2-KIT-1
ZICM357P2-KIT1-1

制造商:

说明:
Zigbee开发工具 - 802.15.4 MeshConnect Module Dev Kit

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
CEL
产品种类: Zigbee开发工具 - 802.15.4
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Development Kits
ZICM357P2
2.4 GHz
USB
3.3 V
Zigbee
Bulk
天线连接器类型: U.FL
商标: CEL
产品类型: Zigbee Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319000
USHTS:
8525601010
TARIC:
8525600000
ECCN:
5A002.a.1
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CEL MeshConnect™ ZICM357P2-1 EM357 Transceiver Module and Kit

CEL MeshConnectZICM357P2-1 EM357 transceiver modules combine a high performance RF solution with the premier ZigBee stack on the market. The MeshConnect EM357 module also integrates 1MB on board Flash memory for over-the-air program updates without the need for additional in-system memory, making this CEL device ideal for smart energy applications. The integrated power amplifier maximizes range and performance. CEL MeshConnect EM57 transceiver modules are based on the Ember EM357 ZigBee compliant system-on-chip IC. The module is a single-chip wireless solution for ZigBee applications and includes an RF transceiver with baseband modem, a hardwired MAC, and an embedded 32-bit ARM® Cortex™-M3 microcontroller with internal RAM (12kB) and Flash (192kB) memory. The CEL ZICM357P2-1 EM357 adds a power amplifier to increase range up to 2.5 miles, provide more reliable transmission, and reduce the number of nodes in your network. The MeshConnect EM357 Module Development Kit is a stand-alone radio system that allows users to place the modules into the target environment and evaluate performance on-site. The EM357 Module Development Kit also serves as an invaluable aid in application development. Through the many interface headers on the board, the user has access to all of the MeshConnect module pins, enabling easy connection to target systems for application development.
Learn More

供货情况

库存: