DLP-04R

MEAN WELL
709-DLP-04R
DLP-04R

制造商:

说明:
LED电源 16V/0.24A

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
MEAN WELL
产品种类: LED电源
RoHS:  
Constant Current (CC)
240 mA
15.3 VDC to 18.7 VDC
3.84 W
90 VAC to 264 VAC, 120 VDC to 370 VDC
Without Dimming
1 Output
Chassis Mount
90 mm (3.543 in)
35 mm (1.378 in)
54.5 mm (2.146 in)
Industrial
DLP-04
商标: MEAN WELL
用于: DALI Control Gears and DALI Devices
最大工作温度: + 60 C
最小工作温度: - 20 C
开放式框架/封闭式: Enclosed
产品类型: LED Power Supplies
工厂包装数量: 96
子类别: Power Supplies
单位重量: 87 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

DIN导轨式电源

MEAN WELL DIN导轨式电源包括交流/直流、直流/直流和LED驱动器器件。这些DIN导轨式电源符合UL/CUL/TUV/CB/CE/GL/SEMI标准,包括UL508、UL1310、UL60950-1、TUV EN60950-1、TUV EN61558-1/-2-16、IEC 60950-1、SEMI F47、GL、EN55011、EN55022。

库存量: 69

库存:
69
可立即发货
在途量:
96
预期 2027/1/5
生产周期:
23
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥275.4488 ¥275.45
¥250.634 ¥2,506.34
¥144.753 ¥2,895.06