Analog Devices Inc. ADA4638-1 30V 精密放大器
Analog Devices ADA4638-1 30V 是一款具有轨到轨输出摆幅的自稳零精密放大器,保证可采用4.5 V至30 V单电源或者 ±2.25V至±15V 双电源供电。采用 ±5V电源时,其功耗不到0.95mA。ADI ADA4638-1的失调电压为4μV,失调漂移不到0.05 μV/℃,无1/f噪声,输入电压噪声仅为1.2μV p-p (0.1Hz至10Hz),适合于不容许存在大误差源的高精度应用。这款器件在宽工作温度范围内的漂移接近零,对压力传感器、医疗设备以及应变计放大器应用极为有利。许多应用都可以利用ADA4638-1提供的轨到轨输出摆幅来使信噪比(SNR)达到最大。ADA4638-1的额定温度范围为−40℃至+125℃扩展工业温度范围。Pressure sensors, medical equipment, and strain gage amplifiers benefit greatly from nearly zero drift over the wide operating temperature range. Many applications can take advantage of the rail-to-rail output swing provided by the ADA4638-1 to maximize the signal-to-noise ratio (SNR). ADA4638-1 is specified for the extended industrial (−40°C to +125°C) temperature range.
特性
- 4.5V to 30V Single supply operation
- ±2.25V to ±15V Dual supply operation
- 4μV Maximum low offset voltage
- 0.05μV/°C Maximum input offset voltage drift
- 130dB Minimum high gain
- 120dB Minimum high PSRR
- 130dB Minimum high CMRR
- Input common-mode range includes lower supply rail
- Rail-to-rail output
- 0.95mA Maximum low supply current
应用
- Electronic weight scale
- Pressure and position sensors
- Strain gage amplifiers
- Medical instrumentation
- Thermocouple amplifiers
Additional Resources
Pin Configuration
发布日期: 2013-04-26
| 更新日期: 2022-03-11