Analog Devices Inc. AD7405 16 位隔离式 Σ-Δ 型调制器
亚德诺半导体 AD7405 16 位隔离式 Σ-Δ 型调制器是一款高性能二阶 Σ-Δ 型调制器,片上的数字隔离采用 iCoupler® 技术。AD7405 调制器能将模拟输入信号转换为高速单比特 LVDS 数据流。采用 4.5V 到 5.5V 的工作电压(VDD1)电源供电,AD7405 可接收 ±250mV 的差分信号(满量程±320mV)。亚德诺半导体 AD7405 16 位隔离式 Σ-Δ 型调制器适合在要求电流隔离的高电压应用中监控分流电压。AD7405 采用 16 引脚宽体 SOIC 封装,工作温度范围为 −40°C 至 +125°C,特别适合分路电流监控、交流电机控制、功率和太阳能逆变器、风轮机逆变器、数据采集系统、模数及 & 光隔离器的替代方案。The Analog Devices AD7405 AD7405 16-bit, isolated sigma-delta modulators are ideal for shunt voltage monitoring in high voltage applications requiring galvanic isolation. Available in a 16-lead, wide-body SOIC package with an operating temperature range of −40°C to +125°C, AD7405 modulators are particularly well-suited for shunt current monitoring, AC motor controls, power and solar inverters, wind turbine inverters, data acquisition systems, and analog-to-digital & opto-isolator replacements.
特性
- 5MHz to 20 MHz external clock input rate
- 16 bits, no missing codes
- 88dB Signal-to-noise ratio (SNR) typical
- 14.2 Effective number of bits (ENOB)
- 1.6μV/°C typical offset drift vs. temperature
- Low voltage differential signaling (LVDS) interface
- On-board digital isolator
- On-board reference
- ±320mVf ull-scale analog input voltage range
- −40°C to + 125°C operating temperature range
- >25kV/μs high common-mode transient immunity
- 16-lead, wide-body SOIC_IC, with increased creepage package
- Safety and regulatory approvals
- UL recognition
- 5000Vrms for 1 minute per UL 1577
- CSA Component Acceptance Notice 5A
- VDE Certificate of Conformity
- DIN V VDE V 0884-10 (VDE V 0884-10):2006-12
- 1250VPEAK maximum working insulation voltage (VIORM)
- UL recognition
应用
- Shunt current monitoring
- AC motor controls
- Power and solar inverters
- Wind turbine inverters
- Data acquisition systems
- Analog-to-digital and opto-isolator replacements
Functional Block Diagram
发布日期: 2015-05-04
| 更新日期: 2022-03-11