Analog Devices Inc. ADI AD9361 RF捷变收发器

ADI AD9361是一款高性能、高度集成的RF捷变收发器™。该器件的可编程性和宽带能力使其成为多种收发器应用的理想选择。该器件集RF前端与灵活的混合信号基带部分为一体,集成频率合成器,为处理器提供可配置数字接口,从而简化设计导入。AD9361工作频率范围为70 MHz至6.0GHz,涵盖大部分特许执照和免执照频段,支持的通道带宽范围为从不到200kHz至56MHz。AD9361采用10 mm ×、144引脚芯片级球栅阵列封装(CSP_BGA)。

The AD9361 operates in the 70MHz to 6.0GHz range, covering most licensed and unlicensed bands. Channel bandwidths from less than 200kHz to 56MHz are supported. The AD9361 is packaged in a 10mm × 10mm, 144-ball chip scale package ball grid array (CSP_BGA).

特性

  • RF 2 × 2 transceiver with integrated 12-bit DACs and ADCs
  • 70MHz to 6.0GHz Band
  • Supports TDD and FDD operation
  • <200kHz to 56MHz Tunable channel BW
  • 6 Differential or 12 single-ended inputs dual receivers
  • Superior receiver sensitivity with a noise figure <2.5dB
  • Real-time monitor and control signals for manual gain control
  • Independent automatic gain control

应用

  • Point to point communication systems
  • Femtocell/picocell/microcell base stations
  • General purpose radio systems

AD9361 Block Diagram

框图 - Analog Devices Inc. ADI AD9361 RF捷变收发器
发布日期: 2014-02-18 | 更新日期: 2022-03-11