Analog Devices Inc. Analog Devices AD9963 12位 MxFE® 转换器

Analog Devices AD9963 12位 MxFE® 转换器提供两个采样速率为100MSPS的ADC通道和两个采样速率为170MSPS的DAC通道。这些ADI转换器针对要求低功耗和低成本的通信系统的发射和接收信号路径进行了优化。数字接口提供灵活的时钟选项。发射路径可配置为1×、2×、4×和8× 插值。接收路径具有一个可旁路的2×抽取低通滤波器。AD9963具有五个辅助模拟通道。三个通道是12位ADC的输入。通过使能10位DAC,其中的两路输入可以配置为输出。另外两个通道是两个独立的12位DAC的专用输出。

AD9963 has five auxiliary analog channels. Three are inputs to a 12-bit ADC. Two of these inputs can be configured as outputs by enabling 10-bit DACs. The other two channels are dedicated outputs from two independent 12-bit DACs.

特性

  • Dual 12-bit, 100MSPS ADC
    • SNR = 67dB, fIN = 30.1MHz
  • Dual 12-bit, 170MSPS DAC
    • ACLR = 74dBc
  • 5 channels of analog auxiliary input/output
  • Low power, <425mW at maximum sample rates
  • Supports full and half-duplex data interfaces

应用

  • Wireless infrastructure
    • Picocell
    • Femtocell basestations
  • Medical instrumentation
    • Ultrasound AFE
  • Portable instrumentation
    • Signal generators
    • signal analyzers

Block Diagram

框图 - Analog Devices Inc. Analog Devices AD9963 12位 MxFE® 转换器

Additional Resources

Developing a UHF RFID Reader RF Front End with an Analog Devices’ Solution

Ultrahigh frequency radio frequency identification (UHF RFID) systems have been widely adopted for asset management and apparel retail. This article describes two implementations of an Analog Devices’ signal chain-based UHF RFID reader RF front end.

Learn More

发布日期: 2013-11-05 | 更新日期: 2022-03-11