Analog Devices ADG3304 Logic-Level Translators are qualified for automotive applications and available in compact packages. The devices are well-suited for multi-voltage digital system applications. These applications include data transfers between a low-voltage digital signal-processing controller and a higher voltage device using SPI and MICROWIRE interfaces.
特性
- Bidirectional level translation
- Operates from 1.15V to 5.5V
- <5μA low-quiescent current
- No direction pin
- Qualified for automotive applications
应用
- SPI, MICROWIRE level translation
- Low-voltage ASIC level translation
- Smart card readers
- Cell phones and cell phone cradles
- Portable communications devices
- Telecommunications equipment
- Network switches and routers
- Storage systems (SAN/NAS)
- Computing/server applications
- GPS
- Portable POS systems
- Low-cost serial interfaces
Block Diagram
发布日期: 2017-08-28
| 更新日期: 2022-04-25