Analog Devices Inc. ADG798多路复用器开关IC

Analog Devices ADG798多路复用器开关IC是低压、CMOS、模拟多路复用器,能够在高达210°C的高温下工作。ADG798 IC具有低功耗以及3.3V至5.5V工作电源范围。所有通道均为先开后合式。先开后合式开关动作防止ADG798切换通道时出现瞬间短路。ADG798的开关设计具有增强型亚微米工艺。增强型亚微米工艺具有低功率损耗、高开关速度和极低导通电阻特性。最大导通电阻 (RON) 为10Ω,开关之间严格匹配,并且在整个信号范围内导通曲线非常平坦。ADG798 IC作为多路复用器或多路解复用器均同样运行良好,并具有扩展到电源的输入信号范围。ADG798多路复用器开关IC的工作温度范围为-55°C至+210°C。ADG798多路复用器开关IC设计用于在极端温度下稳健工作,可在最高额定温度下连续工作1000小时。

Analog Devices ADG798's switches are designed with an enhanced submicron process. The enhanced submicron process delivers low power dissipation, high switching speed, and low on-resistance. The maximum on-resistance (RON) of 10Ω is closely matched between switches and is very flat over the full signal range. The ADG798 ICs operate equally well as either a multiplexer or a demultiplexer and have an input signal range that extends to the supplies. The ADG798 Multiplexer Switch ICs have an operating temperature range of −55°C to +210°C. Designed for robustness at extreme temperatures, the ADG798 Multiplexer Switch ICs are qualified for 1000 hours of continuous operation at the maximum temperature rating.

应用

  • Downhole drilling and instrumentation
  • Avionics
  • Heavy industrial
  • High-temperature environments

规范

  • Extreme high-temperature operation up to +210°C
  • 3.0V to 5.5V single supply
  • ±2.5V dual supply
  • 10Ω on resistance, maximum
  • 2Ω on-resistance flatness, maximum
  • 12ns switching times
  • Single 8:1 multiplexer
  • Low power consumption
  • TTL-/CMOS-compatible inputs

Block Diagram

框图 - Analog Devices Inc. ADG798多路复用器开关IC
发布日期: 2017-03-31 | 更新日期: 2022-03-11