特性
- Qualified for automotive applications
- High performance
- Temperature accuracy
- ±0.5°C from −40°C to +105°C (2.7V to 3.6V)
- ±0.4°C from −40°C to +105°C (3V)
- 16-bit temperature resolution: 0.0078°C
- Fast first conversion on power-up of 6ms
- Easy implementation
- No temperature calibration/correction required by the user
- No linearity correction required
- Low power
- Power saving 1 sample per second (SPS) mode
- 700μW typical at 3.3V in normal mode
- 7μW typical at 3.3V in shutdown mode
- Wide operating ranges
- Temperature range: −40°C to +150°C
- Voltage range: 2.7V to 5.5V
- Programmable interrupts
- Critical over-temperature interrupt
- Over-temperature/under-temperature interrupt
- SPI-compatible interface
- 8-lead narrow SOIC RoHS-compliant package
应用
- Battery management
- Climate control and infotainment
- Lighting
- Powertrain
- Thermocouple cold junction compensation
- GPS
发布日期: 2016-12-16
| 更新日期: 2022-03-11