Analog Devices Inc. EVAL-AD7980SDZ 评估套件
Analog Devices EVAL-AD7980SDZ是针对AD7980模数转换器的全功能评估套件,既可以评估ADC性能,又为多种系统应用提供了简明接口。此评估板可单独使用,也可与系统开发平台EVAL-SDP-CB1Z配合使用。配合系统开发平台使用时,用户可利用提供的软件对ADC进行详尽的性能分析。
特性
- 16-bit resolution with no missing codes
- Throughput: 1MSPS
- Low power dissipation: 7.0mW @ 1MSPS, 70μW @ 10kSPS
- INL: ±0.6 LSB typical, ±1.25 LSB maximum
- SINAD: 91.25dB @ 10kHz
- THD: −110dB @ 10kHz
- Pseudo differential analog input range
- 0V to VREF with VREF between 2.5V to 5.5V
- Any input range and easy to drive with the ADA4841
- No pipeline delay
- Single-supply 2.5V operation with 1.8V/2.5V/3V/5V logic interface
System Requirements
- Windows XP SP2, 32 bits
- Windows Vista, 32 and 64 bits
- Windows 7, 32 and 64 bit
- USB 2.0 Port
应用
- Battery-powered equipment
- Communications
- ATE
- Data acquisitions
- Medical instruments
Application Diagram Example
{"IsParent":false,"RelatedContentTitle":"Related Products","ModuleId":103237,"MarketingIds":["109422065","119031121","105302587"]}