Analog Devices Inc. EVAL-ADXL362评估板
Analog Devices EVAL-ADXL362评估板用于演示超低功耗ADXL362 3轴MEMS加速计的特性与功能。 ADXL362 MEMS加速计在输出数据速率为100Hz时功耗低于2μA,在运动触发唤醒模式下功耗为270nA。 EVAL-ADXL362评估板包括众多电路板。 EVAL-ADXL362Z-DB是一款超低功耗开发板。 EVAL-ADXL362Z-S是一块卫星板,而EVAL-ADXL362Z是一块印刷电路板。 EVALADXL362Z-MLP提供实时评估系统,包括主板、卫星板、加速计以及所需的电缆。 EVALADXL362ARDZ采用Arduino扩展板,具有LCD显示屏。EVAL-ADXL362Z-DB is an ultra-low-power development board. EVAL-ADXL362Z-S is a satellite board and the EVAL-ADXL362Z is a breakout board. The EVALADXL362Z-MLP provides a real-time evaluation system including the motherboard, satellite board, accelerometer, and all required cables. The EVALADXL362ARDZ features an Arduino Shield Board with LCD Screen.
发布日期: 2016-08-31
| 更新日期: 2022-03-11