Analog Devices Inc. HMC116x MMIC 压控振荡器

Analog Devices HMC116x 系列产品为超低相位噪声 MMIC 压控振荡器 (VCO),具有 8-14GHz 频率覆盖范围,带半频输出。 HMC116x VCO HMC116x VCO 集成有谐振器、负阻器件、变容二极管和输出分频器。 VCO 的单片式结构在各种温度下均可表现出卓越的输出功率和相位噪声性能。 HMC116x 系列产品具有高射频功率输出 (8-12dBm)。 高输出功率无需 LO 缓冲放大器来驱动上/下转换器(混合器)和外部 PLL。 HMC116x VCO 的典型低相位噪声(10kHz 失调时为 -89dBc/Hz 或 在 100kHz 失调时为 -115dBc/Hz)可实现较高的调制速率和较低的误码率。 低相位噪声特性也有助于提高 X 波段雷达和 Ku 波段 VSAT 系统性能。 HMC116x VCO 的直流功耗低,5V 时为 ~220mA,有助于设计人员降低其应用中的电源要求。

The HMC116x family provides high RF power output (8-12dBm). The high output power eliminates the need for LO buffer amplifiers to drive up/down converters (mixers) and external PLLs. HMC116x VCO's typical low-phase noise of -89dBc/Hz @ 10kHz or -115dBc/Hz at 100kHz offset enables higher modulation rates with lower bit error rates. The low-phase noise feature also helps increase X-band radar and Ku-band VSAT system performance. With a low dc power consumption of ~220mA @ 5V, the HMC116x VCOs help designers reduce power supply requirements in their applications.

特性

  • Dual output frequency range
    • fOUT = 8.45GHz to 14.07GHz
    • fOUT/2 = 4.225GHz to 7.035GHz
  • Power output (POUT): 8-11dBm (typical)
  • Single-sideband (SSB) phase noise
    • −89dBc/Hz at 10kHz
    • −115dBc/Hz at 100kHz
  • No external resonator needed
  • -40ºC to +85ºC Operating Temperature
  • RoHS-compliant
  • Industry-standard 5mm×5mm LFCSP package and pin-out

应用

  • Point-to-point and multi-point radios
  • Test equipment and industrial controls
  • Very small aperture terminals (VSATs)

Block Diagram

框图 - Analog Devices Inc. HMC116x MMIC 压控振荡器
View Results ( 7 ) Page
物料编号 数据表 描述
HMC1166LP5E HMC1166LP5E 数据表 VCO振荡器 VCO, GaAs, RF/2, 11.42-12.62GHz
HMC1165LP5E HMC1165LP5E 数据表 VCO振荡器 VCO, GaAs, RF/2, 11.07-11.62GHz
HMC1169LP5E HMC1169LP5E 数据表 VCO振荡器 12.92 GHz to 14.07 GHz MMIC VCO with Half Frequency Output
HMC1162LP5E HMC1162LP5E 数据表 VCO振荡器 VCO, GaAs, RF/2, 9.25-10.10GHz
HMC1160LP5E HMC1160LP5E 数据表 VCO振荡器 VCO, GaAs, RF/2, 8.7-9.25GHz
HMC1161LP5E HMC1161LP5E 数据表 VCO振荡器 8.71 GHz to 9.55 GHz MMIC VCO with Half Frequency
HMC1167LP5E HMC1167LP5E 数据表 VCO振荡器 VCO, GaAs, RF/2, 12.18-13.13GHz
发布日期: 2016-04-11 | 更新日期: 2022-03-11