Analog Devices Inc. Analog Devices稳健型iCoupler数字隔离器

Analog Devices Robust iCoupler®数字隔离器确保为在嘈杂、恶劣和不可预知环境下工作的应用提供安全的系统性能。这些 iCoupler隔离器采用高速CMOS、单片空芯变压器技术和开关键控 (OOK) 架构。隔离器具有出色的性能,提供久经验证的电流隔离。为了保护数据信号,这些 iCoupler数字隔离器提供业界最高的16kVpk浪涌保护,额定耐受电压值达5kVrms。隔离器还具有10KV增强浪涌额定电压,以提供其他浪涌保护。该隔离器具有150Mbps吞吐量、14ns最大传播延迟和100kV/μs的瞬态抑制能力,从而能够支持高速通信和数据的完整性。该隔离器适用于各种应用,在1.7V至5.5V电源电压范围内工作,且具有1至4路输入通道。

特性

  • 16kVpk basic and 10kV reinforced surge protection ratings, 5KVrms withstand, 600Vrms working voltage
  • 150Mbps throughput, 14ns max propagation delay, 100kV/µs CMTI
  • Wide supply range of 1.7V to 5.5V
  • Versatile with 1 to 4 input channels, choice of default state, and input/output disable, pin-compatible to prior generations

视频

发布日期: 2016-03-31 | 更新日期: 2025-02-24