Amphenol Sine ecomate® Circular, Multiway Connectors

Artwork of a city landscape with a train going through the mountains, industrial vehicle near a mine

ecomate® Connectors are waterproof (IP65-69K, in mated condition) and are ideal for factory automation, heavy equipment, transportation, and entertainment/lighting applications. These versatile connectors feature robust and durable plastic or metal construction with a circular bayonet, a quick-locking automatic, or a rapid coupling system option.

ecomate® is rated for:

IP65 (with IP rating logo) - water jets from any direction
IP67 (with IP rating logo) - immersion in up to 1M of freshwater for up to 30 minutes
IP68 (with IP rating logo) - immersion in 1M or more of freshwater for up to 30 minutes
IP69K (with IP rating logo) - powerful high temperature water jets

(ecomate family logo)

(product images with features and specifications in text below)

C16

  • Circular Bayonet
  • 3 Shell Sizes/ 11 Inserts
  • Up to 50A/900V
  • Stamped & Formed contacts

Plastic

  • Rapid Threading
  • 1 Shell Size/ 4 Inserts
  • Up to 22A/600V
  • Stamped & Formed, Machined, Solde contacts

Aqaurius

  • Circular Bayonet
  • 6 Shell Sizes/ 28 Inserts
  • Up to 45A/600V
  • Machined, Stamped & Formed, PCB, RADSOK® contacts

Aqaurius Fathom Lock

  • 3 Shell Sizes/ 7 Inserts
  • Up to 45A/600V
  • Machined, Stamped & Formed, PCB contacts

RM

  • Circular Bayonet
  • 8 Shell Sizes/ 28 Inserts
  • Up to 45A/600V
  • Machined, Stamped & Formed, PCB, RADSOK® contacts

RM

  • Circular Bayonet
  • 8 Shell Sizes/ 28 Inserts
  • Up to 45A/600V
  • Machined, Stamped & Formed, PCB, RADSOK® contacts

RSSM

  • Circular Bayonet
  • 8 Shell Sizes/ 28 Inserts
  • Up to 45A/600V
  • Machined, Stamped & Formed, PCB, RADSOK® contacts

(image of temperature range, color changes right to left from cold to hot)

Operating Temperature range: -40°C to +125°C

(two images of amperage/voltage gauges)

Operating Amp/Voltage range: 45A-300A/600V-900V

Applications:

(with image for each)

  • Solar Energy
  • Off-road – Mining
  • Railway
  • Marine
  • Telecom – Data Infrastructure

Mouser and Amphenol logos positioned at the bottom