KYOCERA AVX TLJ Tantalum Solid Electrolytic Chip Capacitors

KYOCERA AVX TLJ High CV Tantalum Solid Electrolytic Chip Capacitors provide high volumetric efficiency and 3x reflow 260°C compatible. The TLJ series is available in 14 case sizes, including low-profile codes, with a capacitance / voltage (CV) range of 10μF to 1500μF / 2.5V to 20V. These capacitors are 100% surge current tested and environmentally friendly. Applications for KYOCERA AVX TLJ High CV Tantalum Solid Electrolytic Chip Capacitors include consumer, mobiles phones, and MP3 / MP4 players.

Features

  • High volumetric efficiency
  • 3x reflow 260°C compatible
  • 14 case sizes available, including low-profile codes
  • 100% surge current tested
  • Environmentally friendly
  • 10μF to 1500μF / 2.5V to 20V CV range

Applications

  • Consumer
  • Mobile phones
  • MP3 / MP4 players
发布日期: 2014-08-06 | 更新日期: 2022-03-11