KYOCERA AVX BTB高堆叠式连接器

AVX BTB高堆叠式连接器设计用于连接两个平行的PCB,采用8mm电路板间距和双排配置。这些连接器具有通过每个触点的1A额定连续电流,设有八个位置,间距为1mm。借助单排或双排选项(所有选项均在相同的1mm触点间距上)进行灵活的设置,该款表面贴装型、耐高温尼龙塑料连接器可以提供4mm-12mm的电路板间距。AVX BTB高堆叠式连接器利用镀金衬垫进行插接,具有耐冲击和耐振动特性。由于具有以上特性以及较宽的工作温度范围(-40°C至125°C),因此该连接器成为适用于汽车、工业、医疗及便携式(对接)应用的可靠BTB解决方案。

特性

  • High-temperature plastic construction to UL 94V-0 specifications
  • Reduces tolerance accumulation within the system
  • Able to withstand shock and vibration
  • Aids in the reduction of assembly times
  • RoHS compliant

应用

  • Automotive (entertainment systems)
  • Handheld / portable devices requiring docking or cradle charging
  • Patient monitoring or portable medical electronics
  • Industrial devices requiring pluggable or programming modules
  • Internet applications requiring battery backup

规范

  • 8-way
  • 1A current rating, continuous through all contacts
  • 125VAC rating
  • -40°C to +125°C operating temperature range
  • 50 cycle durability
  • UL 94V-0 high-temperature plastic insulator material
  • Beryllium Copper contact material
  • Plating
    • Gold on the nose
    • Pure Tin SMT terminations over base Nickel
发布日期: 2017-12-05 | 更新日期: 2022-06-20